Part Details for 192900-0668 by ITT Interconnect Solutions
Overview of 192900-0668 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 192900-0668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5976
|
Newark | Dust Cap W/Strap, Plastic, Sz14, Accessory Type:Dust Cap W/Strap, For Use With:Trident Ringlock Receptacles, Connector Body Material:Plastic Body, Connector Shell Size:14 Rohs Compliant: Yes |Itt Cannon 192900-0668 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $6.0600 | Buy Now |
DISTI #
96AC5804
|
Newark | Dust Cover/Tr14Adcr Rohs Compliant: Yes |Itt Cannon 192900-0668 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $7.5200 | Buy Now |
DISTI #
192900-0668
|
Avnet Americas | Connector Accessories Dust Cap Pack - Bulk (Alt: 192900-0668) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9100 |
|
$3.9500 / $7.5110 | Buy Now |
DISTI #
ITT192900-0668
|
Heilind Electronics | TRIDENT RECP D/C SZ 14 TNA14DCR0-00L | Americas - 106 in Stock |
|
$5.7695 / $6.5446 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Receptacle Dust Cap Shell Size 14 Pack RoHS: Compliant |
416 In Stock |
|
$3.6900 / $7.4300 | Buy Now |
DISTI #
ITT192900-0668
|
Interstate Connecting Components | TRIDENT RECP D/C SZ 14 TNA14DCR0-00L | 318 |
|
$5.7695 / $6.5446 | Buy Now |
DISTI #
192900-0668
|
PEI Genesis | TNA14DCR0-00L Min Qty: 1 | 385 |
|
$3.6400 / $6.0700 | Buy Now |
DISTI #
192900-0668
|
Avnet Abacus | Dust Cap for TR Series Ringlock Receptacle Circular Connectors 14 Shell Size Plastic (Alt: 192900-0668) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192900-0668
|
Avnet Abacus | Dust Cap for TR Series Ringlock Receptacle Circular Connectors 14 Shell Size Plastic (Alt: 192900-0668) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Receptacle Dust Cap Shell Size 14 Pack RoHS: Compliant |
416 In Stock |
|
$3.6900 / $7.4300 | Buy Now |