Part Details for 192922-1320 by ITT Interconnect Solutions
Overview of 192922-1320 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192922-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0098
|
Newark | Circular Cable Clamp, Size 12, Connector Shell Size:12, Cable Diameter Max:12.8Mm, Strain Relief Material:Nylon (Polyamide), Product Range:Trident Ringlock Series, For Use With:Ringlock Circular Connectors, Cable Diameter:12.8Mm Rohs Compliant: Yes |Itt Cannon 192922-1320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 749 |
|
$4.8300 / $8.5000 | Buy Now |
DISTI #
192922-1320
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp - Bulk (Alt: 192922-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192922-1320
|
Heilind Electronics | TRIDENT RINGLOCK SZ 12 C/C, UN TR12ASR1N | Americas - 82 in Stock |
|
$6.4516 / $7.3183 | Buy Now |
|
Onlinecomponents.com | Backshells, Unsealed Cable Clamps For Use With Ring lock Circular Connectors RoHS: Compliant |
5582 In Stock 10774 Factory Stock |
|
$2.8100 / $4.9600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
TR12ASR1N
|
TTI | Automotive Connectors 192922-1320 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4448 In Stock |
|
$3.7500 / $6.0600 | Buy Now |
DISTI #
192922-1320
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp - Bulk (Alt: 192922-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
192922-1320
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp - Bulk (Alt: 192922-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192922-1320
|
Interstate Connecting Components | TRIDENT RINGLOCK SZ 12 C/C, UN TR12ASR1N | 222 |
|
$6.4516 / $7.3183 | Buy Now |
DISTI #
192922-1320
|
Avnet Abacus | Connector Accessories Unsealed Cable Clamp (Alt: 192922-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |