Part Details for 192922-1350 by ITT Interconnect Solutions
Overview of 192922-1350 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 192922-1350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192922-1350
|
Heilind Electronics | TRIDENT RINGLOCK C/C SIZE 20 TR20ASR1N | Americas - 121 in Stock |
|
$7.1254 / $8.0826 | Buy Now |
|
Onlinecomponents.com | Backshell Unsealed Cable Clamp Straight RoHS: Compliant |
432 In Stock |
|
$5.1300 / $6.7000 | Buy Now |
DISTI #
84950550
|
Verical | Backshell Unsealed Cable Clamp Straight RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 431 |
|
$6.5600 / $7.1300 | Buy Now |
DISTI #
27815960
|
Verical | Backshell Unsealed Cable Clamp Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 383 |
|
$6.1334 / $7.1070 | Buy Now |
DISTI #
20684579
|
Verical | Backshell Unsealed Cable Clamp Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 200 |
|
$7.8223 / $10.3834 | Buy Now |
DISTI #
TR20ASR1N
|
TTI | Automotive Connectors 192922-1350 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1084 In Stock |
|
$6.3800 / $7.3700 | Buy Now |
DISTI #
ITT192922-1350
|
Interstate Connecting Components | TRIDENT RINGLOCK C/C SIZE 20 TR20ASR1N | 329 |
|
$7.1254 / $8.0826 | Buy Now |
DISTI #
192922-1350
|
PEI Genesis | TRI R E/B STR C/C UNSEAL SZ 20 Min Qty: 1 | 383 |
|
$4.9600 / $8.2700 | Buy Now |
DISTI #
192922-1350
|
Avnet Abacus | Connector Accessories Unsealed Cable Clamp (Alt: 192922-1350) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192922-1350
|
Avnet Abacus | Connector Accessories Unsealed Cable Clamp (Alt: 192922-1350) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |