If you like Findchips… You will love Findchips PRO. Try it Now.
Rectangular Connector, 3 Contact(s), Female, 0.2 inch Pitch, Receptacle,
192923-6010
Yes
Yes
Active
ITT CANNON
compliant
7 Weeks
ITT Interconnect Solutions
2.38
0.551 inch
0.992 inch
0.944 inch
RECEPTACLE
RECTANGULAR CONNECTOR
NOT SPECIFIED
FEMALE
NOT SPECIFIED
RECTANGULAR
RND PIN-SKT
NO
NO
5000000000 Ω
BLACK
NYLON
NO
0.2 inch
LATCH
LOCKING
CABLE
1
105 °C
-55 °C
GENERAL PURPOSE
POLARIZED HOUSING
13 A
CSA, UL
COMMERCIAL
Headers and Edge Type Connectors
CRIMP
3
1,498
1,514,662 of 3,262,357 parts
-0.1% change vs. last year79,284 of 159,205 parts
-0.12% change vs. last year804 of 1,492 parts
-0.15% change vs. last year