Part Details for 1929630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1929630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6589
|
Newark | Bvz 7.62Hp/02/180Fc Sn Bk Bx |Weidmuller 1929630000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.3000 | Buy Now |
DISTI #
1929630000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7982 | Buy Now |
DISTI #
1929630000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1929630000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1929630000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/02/180FC SN BK BX RoHS: Compliant | 0 |
|
$2.7200 / $5.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.9400 | Buy Now |