Part Details for 1929648 (ALTERNATE: 1929648) by RS Pro
Overview of 1929648 (ALTERNATE: 1929648) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929648 (ALTERNATE: 1929648)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72135100
|
RS | Panel to Tongue Depth 45mm Stainless Steel Cabinet Double Bit Lock 32mm Grip | RS PRO 1929648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 23 |
|
$20.1500 / $23.5100 | Buy Now |