Part Details for 1929672 by Phoenix Contact
Overview of 1929672 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1929672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9073-ND
|
DigiKey | CONN TERM BLK SPACER GREEN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3690 | Buy Now |
DISTI #
651-1929672
|
Mouser Electronics | Terminal Block Tools & Accessories RZ-MKDSP 10 HV 2.54 2.54MM SPACER RoHS: Compliant | 59 |
|
$0.3670 / $0.4400 | Buy Now |
DISTI #
71869238
|
RS | Pitch Spacer 2.54mm 1 Position | Phoenix Contact 1929672 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3970 / $0.4220 | RFQ |
|
Onlinecomponents.com | Pitch spacer - raises the pitch by 2.54 mm - interlocks with terminal block - color: green RoHS: Compliant | 0 |
|
$0.3690 / $0.5219 | Buy Now |
DISTI #
000000000001074785
|
Sager | Terminal Block Tools & Accessories RZ-MKDSP 10 HV 2.54 2.54MM SPACER Min Qty: 50 | 0 |
|
$0.4495 / $0.5244 | Buy Now |
|
Dynamic Solutions GmbH | Pitch spacer | 500 |
|
RFQ | |
|
Master Electronics | Pitch spacer - raises the pitch by 2.54 mm - interlocks with terminal block - color: green RoHS: Compliant | 0 |
|
$0.3690 / $0.5219 | Buy Now |
Part Details for 1929672
1929672 CAD Models
1929672 Part Data Attributes
|
1929672
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1929672
Phoenix Contact
Terminal Block Accessory, Spacer Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | SPACER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1929672 |