Part Details for 1929880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1929880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6603
|
Newark | Bvz 7.62Hp/06/180Rsh150 Sn Bk Bx |Weidmuller 1929880000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $17.5400 | Buy Now |
DISTI #
1929880000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4040 | Buy Now |
DISTI #
1929880000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1929880000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1929880000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/06/180RSH150 SN BK BX RoHS: Compliant | 0 |
|
$10.8300 / $16.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $13.0200 | Buy Now |
DISTI #
80938869
|
Verical | Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 35A Box Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$20.3333 | Buy Now |