Part Details for 192990-1580 by ITT Interconnect Solutions
Overview of 192990-1580 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 192990-1580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0126
|
Newark | Circular Cable Clamp, Size 20, Connector Shell Size:20, Cable Diameter Max:22.1Mm, Strain Relief Material:Nylon (Polyamide), Product Range:Trident Ringlock Series, For Use With:Ringlock Circular Connectors, Cable Diameter:22.1Mm |Itt Cannon 192990-1580 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 | Buy Now |
DISTI #
CAN 192990-1580
|
Avnet Americas | Connector Accessories Sealed Cable Clamp For Use With Ringlock Circular Connector - Bulk (Alt: CAN 192990-1580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
192990-1580
|
Avnet Americas | Connector Accessories Sealed Cable Clamp For Use With Ringlock Circular Connector - Bulk (Alt: 192990-1580) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-1580
|
Mouser Electronics | Automotive Connectors TRI R E/B STR C/C SEAL SZ 20 RoHS: Compliant | 1 |
|
$19.2200 / $25.9500 | Buy Now |
DISTI #
ITT192990-1580
|
Heilind Electronics | TRIDENT RINGLOCK C/C SZ 20 TR20AHC1N | Americas - 0 in Stock |
|
$17.7916 / $20.1815 | Buy Now |
|
Onlinecomponents.com | Backshells, Shielded Endbell Straight Pack RoHS: Compliant |
520 In Stock |
|
$17.7900 / $32.7100 | Buy Now |
DISTI #
27173406
|
Verical | Backshells, Shielded Endbell Straight Pack RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9396 |
|
$8.8737 / $11.7779 | Buy Now |
DISTI #
29774490
|
Verical | Backshells, Shielded Endbell Straight Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 273 |
|
$14.5404 / $16.8487 | Buy Now |
DISTI #
70399262
|
Verical | Backshells, Shielded Endbell Straight Pack RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 57 |
|
$14.3500 / $14.9000 | Buy Now |
DISTI #
ITT192990-1580
|
Interstate Connecting Components | TRIDENT RINGLOCK C/C SZ 20 TR20AHC1N | 0 |
|
$17.7916 / $20.1815 | Buy Now |
Part Details for 192990-1580
192990-1580 CAD Models
192990-1580 Part Data Attributes
|
192990-1580
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1580
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |