Part Details for 192990-1600 by ITT Interconnect Solutions
Overview of 192990-1600 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 192990-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0128
|
Newark | Trident |Itt Cannon 192990-1600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3500 / $23.8000 | Buy Now |
DISTI #
192990-1600
|
Avnet Americas | Connector Accessories Sealed Cable Clamps - Bulk (Alt: 192990-1600) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192990-1600
|
Heilind Electronics | TR24AHC1N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell Clamp Nylon RoHS: Compliant |
492 In Stock |
|
$19.4800 / $28.6300 | Buy Now |
DISTI #
35340194
|
Verical | Backshell Clamp Nylon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 191 |
|
$13.4807 / $17.8932 | Buy Now |
|
Quest Components | 36 |
|
$35.7000 / $42.0000 | Buy Now | |
DISTI #
ITT192990-1600
|
Interstate Connecting Components | TR24AHC1N | 0 |
|
Buy Now | |
DISTI #
192990-1600
|
Avnet Abacus | Connector Accessories Sealed Cable Clamps (Alt: 192990-1600) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | Backshell Clamp Nylon RoHS: Compliant |
492 In Stock |
|
$19.4800 / $28.6300 | Buy Now |