Part Details for 192990-2530 by ITT Interconnect Solutions
Overview of 192990-2530 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3344
|
Newark | Circular Connector Contact, T2P, Stamped, Socket, 18 Awg, 16 Awg, Crimp, Tin Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-2530 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2240 / $0.2480 | Buy Now |
DISTI #
87AK9212
|
Newark | Automotive Connectors 3K Per Reel |Itt Cannon 192990-2530 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$751.7400 / $864.0600 | Buy Now |
DISTI #
94X3343
|
Newark | Circular Connector Contact, T2P, Stamped, Socket, 18 Awg, 16 Awg, Crimp, Tin Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-2530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2830 / $0.5130 | Buy Now |
DISTI #
695-192990-2530
|
Mouser Electronics | Automotive Connectors 3K PER REEL RoHS: Compliant | 3 |
|
$731.8600 / $780.4000 | Buy Now |
DISTI #
ITT192990-2530
|
Heilind Electronics | TRIDENT S&F CON 18-16AWG SKT T2P16FC1ST | Americas - 37 in Stock |
|
$1,144.4575 / $3,353.4514 | Buy Now |
|
Onlinecomponents.com | View contact tab for full specs RoHS: Compliant |
17 In Stock 11 Factory Stock |
|
$695.1100 / $750.4100 | Buy Now |
DISTI #
192990-2530
|
TTI | Automotive Connectors 3K PER REEL Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2820 / $0.2890 | Buy Now |
DISTI #
ITT192990-2530
|
Interstate Connecting Components | TRIDENT S&F CON 18-16AWG SKT T2P16FC1ST | 102 |
|
$1,144.4575 / $3,353.4514 | Buy Now |
DISTI #
192990-2530
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 192990-2530) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 1 |
|
Buy Now | |
DISTI #
192990-2530
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 192990-2530) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192990-2530
192990-2530 CAD Models
192990-2530 Part Data Attributes
|
192990-2530
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-2530
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |