Part Details for 192990-2550 by ITT Interconnect Solutions
Overview of 192990-2550 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 192990-2550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-192990-2550
|
Mouser Electronics | Automotive Connectors T2P24FC1ST SKT 24-26 TIN 3K/RL RoHS: Compliant | 0 |
|
$952.2100 | Order Now |
DISTI #
ITT192990-2550
|
Heilind Electronics | T2P24FC1ST 192990-2550 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant | Alternative Product Available |
|
$743.0000 / $918.3100 | Buy Now |
DISTI #
ITT192990-2550
|
Interstate Connecting Components | T2P24FC1ST 192990-2550 | 0 |
|
Buy Now | |
DISTI #
192990-2550
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 192990-2550) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192990-2550
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 192990-2550) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant | Alternative Product Available |
|
$743.0000 / $918.3100 | Buy Now |