Part Details for 192990-2630 by ITT Interconnect Solutions
Overview of 192990-2630 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-2630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3346
|
Newark | Circular Connector Contact, T2P, Stamped, Pin, 18 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-2630 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.3670 | Buy Now |
DISTI #
94X3345
|
Newark | Circular Connector Contact, T2P, Stamped, Pin, 18 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-2630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1210 |
|
$0.7340 / $0.9240 | Buy Now |
DISTI #
69AC4712
|
Newark | Circular Contact, Pin, 18-16Awg, Crimp, Product Range:Trident T2P Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-2630 Min Qty: 3 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$1,077.4800 / $1,238.4800 | Buy Now |
DISTI #
1003-192990-2630CT-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14488 In Stock |
|
$0.4213 / $0.9400 | Buy Now |
DISTI #
T2P16MC1SZ
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: T2P16MC1SZ) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$676.8625 / $1,672.0485 | Buy Now |
DISTI #
CAN 192990-2630
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: CAN 192990-2630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-2630
|
Mouser Electronics | Automotive Connectors T2P16MC1SZ PIN 16-18 GLD 3K/RL RoHS: Compliant | 3 |
|
$1,130.2200 | Buy Now |
DISTI #
ITT192990-2630
|
Heilind Electronics | TRIDENT S&F PIN 18-16 AWG, 3K T2P16MC1SZ | Americas - 0 in Stock |
|
$1,689.4362 / $4,950.3600 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
2 In Stock 27 Factory Stock |
|
$914.8800 / $1,102.6500 | Buy Now |
DISTI #
T2P16MC1SZ
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: T2P16MC1SZ) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$676.8625 / $1,672.0485 | Buy Now |
Part Details for 192990-2630
192990-2630 CAD Models
192990-2630 Part Data Attributes
|
192990-2630
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-2630
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |