There are no models available for this part yet.
Overview of 192991-0043 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 192991-0043 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H7969
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:Trident Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Contact Material:Brass Rohs Compliant: Yes |Itt Cannon 192991-0043 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now | |
DISTI #
192991-0043-ND
|
DigiKey | CONN SOCKET 24AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
200 In Stock |
|
$1.6226 / $3.0000 | Buy Now | |
DISTI #
695-192991-0043
|
Mouser Electronics | Automotive Connectors TRI CON SKT 24 GLD MACH RoHS: Compliant | 0 |
|
$1.7400 / $2.9600 | Order Now | |
DISTI #
ITT192991-0043
|
Heilind Electronics | Trident CON 24 AWG SKT T3P24FC1LY | Americas - 20 in Stock |
|
$1.9939 / $3.7029 | Buy Now | |
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24AWG Loose RoHS: Compliant |
5484 In Stock |
|
$1.9300 / $4.6700 | Buy Now | ||
DISTI #
70396204
|
Verical | Contact SKT Crimp ST Cable Mount 24AWG Loose RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 677 |
|
$1.2900 / $1.3900 | Buy Now | |
DISTI #
ITT192991-0043
|
Interstate Connecting Components | Trident CON 24 AWG SKT T3P24FC1LY | 61 |
|
$1.9939 / $3.7029 | Buy Now | |
DISTI #
192991-0043
|
PEI Genesis | TRI CON SKT 24 GLD MACH Min Qty: 1 | 677 |
|
$1.4700 / $2.5300 | Buy Now | |
DISTI #
192991-0043
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 192991-0043) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S138503334598
|
Chip1Stop | Connector Accessories | 677 |
|
$1.5700 / $1.8000 | Buy Now |
CAD Models for 192991-0043 by ITT Interconnect Solutions
Part Data Attributes for 192991-0043 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Support Type
|
CONNECTOR ACCESSORY
|