Part Details for 192991-0100 by ITT Interconnect Solutions
Overview of 192991-0100 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 192991-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0831
|
Newark | Connector Contact, pin, crimp Terminal |Itt Cannon 192991-0100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.6800 | Buy Now |
DISTI #
2266-192991-0100-ND
|
DigiKey | Automotive Connectors TRI CON PI Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$1.6000 | Buy Now |
DISTI #
695-192991-0100
|
Mouser Electronics | Automotive Connectors TRI CON PIN 24-28 GLD MACH RoHS: Compliant | 0 |
|
$2.6500 / $5.5600 | Order Now |
DISTI #
ITT192991-0100
|
Heilind Electronics | TRIDENT CONTACT, CRIMP, PIN, 2 T3P26MC1LY | Americas - 2432 in Stock |
|
$2.2777 / $4.4471 | Buy Now |
|
Onlinecomponents.com | View contact tab for full specs RoHS: Compliant |
4317 In Stock |
|
$1.5800 / $2.2100 | Buy Now |
DISTI #
67611608
|
Verical | Contact PIN Crimp ST Cable Mount 26AWG Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1816 | Americas - 22133 |
|
$0.5230 | Buy Now |
DISTI #
61913830
|
Verical | Contact PIN Crimp ST Cable Mount 26AWG Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 65 |
|
$1.4100 | Buy Now |
DISTI #
192991-0100
|
TTI | Automotive Connectors TRI CON PIN 24-28 GLD MACH Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4900 | Buy Now |
DISTI #
1929910100-ITT
|
TME | 192991-0100 Min Qty: 24 | 65 |
|
$1.7569 / $1.7570 | Buy Now |
DISTI #
ITT192991-0100
|
Interstate Connecting Components | TRIDENT CONTACT, CRIMP, PIN, 2 T3P26MC1LY | 7298 |
|
$2.2777 / $4.4471 | Buy Now |
Part Details for 192991-0100
192991-0100 CAD Models
192991-0100 Part Data Attributes
|
192991-0100
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0100
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Support Type | CONNECTOR ACCESSORY |