Part Details for 192992-0006 by ITT Interconnect Solutions
Overview of 192992-0006 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192992-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192992-0006-ND
|
DigiKey | TRI N PLUG M BODY 0-48 Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
305 In Stock |
|
$2.1600 / $3.5900 | Buy Now |
DISTI #
192992-0006
|
Avnet Americas | NEPTUNE STD PLUG BULK PACK 25 - Bulk (Alt: 192992-0006) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8060 / $2.3220 | Buy Now |
DISTI #
965-192992-0006
|
Mouser Electronics | Circular MIL Spec Connector NEPTUNE STD PLUG BULK PACK 25 RoHS: Compliant | 0 |
|
$2.1600 / $3.4800 | Order Now |
DISTI #
ITT192992-0006
|
Heilind Electronics | TN, STD PLUG 0-48 BULK PACK 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $2.6800 | Buy Now |
DISTI #
192992-0006
|
Avnet Americas | NEPTUNE STD PLUG BULK PACK 25 - Bulk (Alt: 192992-0006) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8060 / $2.3220 | Buy Now |
DISTI #
ITT192992-0006
|
Interstate Connecting Components | TN, STD PLUG 0-48 BULK PACK 2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5000 / $2.6800 | Buy Now |