There are no models available for this part yet.
Overview of 192992-0010 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 192992-0010 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
192992-0010
|
Avnet Americas | - Bulk (Alt: 192992-0010) Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2250 / $17.5935 | Buy Now | |
DISTI #
965-192992-0010
|
Mouser Electronics | Circular MIL Spec Connector TNSTDTYPE1RECEPT1219(BULKPACK25) RoHS: Compliant | 0 |
|
$13.1500 / $13.4400 | Order Now | |
DISTI #
ITT192992-0010
|
Heilind Electronics | TN, STD TYPE 1 RECEPT 12-19 B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8100 / $32.3300 | Buy Now | ||
DISTI #
ITT192992-0010
|
Interstate Connecting Components | TN, STD TYPE 1 RECEPT 12-19 B | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.8100 / $32.3300 | Buy Now |