There are no models available for this part yet.
Overview of 192993-0631 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-631 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-631ME | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for 192993-0631 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT192993-0631
|
Heilind Electronics | TNA10HSAD-00L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum RoHS: Compliant |
182 In Stock |
|
$18.7600 / $31.8600 | Buy Now | ||
DISTI #
192993-0631
|
TTI | Automotive Connectors Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.3100 / $18.2300 | Buy Now | |
DISTI #
ITT192993-0631
|
Interstate Connecting Components | TNA10HSAD-00L | 0 |
|
Buy Now | ||
Master Electronics | Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum RoHS: Compliant |
182 In Stock |
|
$18.7600 / $31.8600 | Buy Now |
CAD Models for 192993-0631 by ITT Interconnect Solutions
Part Data Attributes for 192993-0631 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|