Part Details for 193-6MSN by CTS Corporation
Overview of 193-6MSN by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193-6MSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
193-6MSN-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1020 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8480 | Buy Now |
DISTI #
193-6MSN
|
Avnet Americas | Switch DIP ON OFF SPST 6 Piano 0.05A 24VDC Gull Wing SMD Tube - Rail/Tube (Alt: 193-6MSN) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Container: Tube | 0 |
|
$0.5715 / $0.8214 | Buy Now |
DISTI #
774-193-6MSN
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, SIDE ACTUATED, GOLD DIP SWITCH, 6-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TUBE PACK RoHS: Compliant | 0 |
|
$0.7670 / $0.7940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7460 / $1.0880 | Buy Now |
DISTI #
57490734
|
Verical | Switch DIP ON OFF SPST 6 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1923 | Americas - 810 |
|
$0.7003 | Buy Now |
DISTI #
193-6MSN
|
Avnet Abacus | (Alt: 193-6MSN) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 193-6MSN
193-6MSN CAD Models
193-6MSN Part Data Attributes
|
193-6MSN
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
193-6MSN
CTS Corporation
Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT ON POSITION | |
Body Breadth | 9.78 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 17.42 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 193-6MSN
This table gives cross-reference parts and alternative options found for 193-6MSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 193-6MSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
193-10MS | Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-10MS |
193-10MSN | Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-10MSN |
193-10MSR | Piano Dip Switch, 10 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-10MSR |
193-2MSRN | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-2MSRN |
193-5MS | Piano Dip Switch, 5 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-5MS |
193-9MSN | Piano Dip Switch, 9 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-9MSN |
193-2MS | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-2MS |
193-7MS | Piano Dip Switch, 7 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-7MS |
193-9MS | Piano Dip Switch, 9 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-9MS |
193-6MSRN | Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-6MSN vs 193-6MSRN |