-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7048
|
Newark | Hood, Side Entry, 6B, M32, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han 6B Inserts & Modules Rohs Compliant: Yes |Harting 19300060547 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$20.9800 / $35.2100 | Buy Now |
DISTI #
1195-3089-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$20.9669 / $28.3100 | Buy Now |
DISTI #
617-19-30-006-0547
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B M32 SIDE ENT METAL HOOD RoHS: Compliant | 205 |
|
$20.3900 / $27.4300 | Buy Now |
DISTI #
V79:2366_23470960
|
Arrow Electronics | Hood 90° 6B Shell Size Powder Die Cast Aluminum Single Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 14 |
|
$13.7260 / $16.6970 | Buy Now |
DISTI #
70104032
|
RS | Connector Power Heavy Duty HAN 6B M32 SIDE ENT METAL HOOD, Han B Series | HARTING 19300060547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 174 |
|
$20.4900 / $28.4600 | Buy Now |
|
Future Electronics | HAN B Series Size 6B Hood Side Entry Gray RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.0600 / $22.1200 | Buy Now |
DISTI #
HRT19300060547
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC 2 PE GS M32 | Americas - 350 in Stock |
|
$22.9219 / $30.4600 | Buy Now |
DISTI #
19300060547
|
TTI | Heavy Duty Power Connectors HAN 6B M32 SIDE ENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 105 In Stock |
|
$18.8400 / $25.3800 | Buy Now |
DISTI #
19300060547
|
TME | Enclosure: for HDC connectors, Han® B, size 6B, for cable, high Min Qty: 1 | 6 |
|
$15.9500 / $20.2000 | Buy Now |
DISTI #
HRT19300060547
|
Interstate Connecting Components | HAN B HOOD SIDE ENTRY HC 2 PE GS M32 | 105 |
|
$22.9219 / $30.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300060547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300060547
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |