-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8434
|
Newark | Heavy Duty Housing, 6B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300061121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2000 / $61.2400 | Buy Now |
DISTI #
1195-8373-ND
|
DigiKey | 6B PANEL FEED THROUGH HOUSING, S Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0000 / $53.2200 | Buy Now |
DISTI #
617-19300061121
|
Mouser Electronics | Heavy Duty Power Connectors 6B Pnl Fd Thru Hsng Single Lever M25 RoHS: Compliant | 0 |
|
$47.0200 / $58.0300 | Order Now |
DISTI #
71754166
|
RS | Rectangular Connector Base, Size 6 B, Housing Material Aluminium Die-Cast | HARTING 19300061121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2500 / $60.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.6800 | Buy Now |
DISTI #
HRT19300061121
|
Heilind Electronics | SZ 6B PNL FD THRU HOUSG SNGL LKG LEVR,M25 | Americas - 0 in Stock |
|
$50.8594 / $68.8000 | Buy Now |
DISTI #
19300061121
|
TME | Han 6B HTE M25 PFT SL Min Qty: 1 | 0 |
|
$34.5200 / $43.7300 | RFQ |
DISTI #
2931314
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 6B, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$61.5936 / $75.9816 | Buy Now |
DISTI #
2931314
|
Farnell | HEAVY DUTY HOUSING, 6B, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$52.5074 / $65.3572 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors 6B Pnl Fd Thru Hsng Single Lever M25 | 0 |
|
$190.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300061121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300061121
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |