-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1711
|
Newark | Heavy Duty Base, Side Entry, 10B, 2Lever, Product Range:Han B Series, Connector Mounting:Panel Mount, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19300100272 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3400 / $42.3100 | Buy Now |
DISTI #
617-19300100272
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant | 64 |
|
$31.8400 / $57.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$32.4900 | Buy Now |
DISTI #
HRT19300100272
|
Heilind Electronics | HAN B BASE SURFACE HC 2 LEVER 2 X M32 | Americas - 4 in Stock75 On Order |
|
$39.4000 / $47.2800 | Buy Now |
DISTI #
19300100272
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.2800 / $41.0200 | Buy Now |
DISTI #
19300100272
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, high, M32, IP65 Min Qty: 1 | 0 |
|
$29.3600 / $32.6000 | RFQ |
DISTI #
HRT19300100272
|
Interstate Connecting Components | HAN B BASE SURFACE HC 2 LEVER 2 X M32 | 125 On Order |
|
$39.4000 / $47.2800 | Buy Now |
|
Powell Electronics | Han B Base Surface HC 2 Lever 2 x M32 Min Qty: 1 | 18 |
|
$114.8000 / $125.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300100272
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300100272
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |