-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8436
|
Newark | Heavy Duty Housing, 10B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4300 / $70.2400 | Buy Now |
DISTI #
1195-8375-ND
|
DigiKey | 10B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$54.6008 / $67.7500 | Buy Now |
DISTI #
617-19300101121
|
Mouser Electronics | Heavy Duty Power Connectors 10B Pnl Fd Thru Hsng Double LeverM25 RoHS: Compliant | 3 |
|
$52.0600 / $63.7400 | Buy Now |
DISTI #
71754168
|
RS | Rectangular Connector Base, Size 10B, Housing Material Aluminium Die-Cast | HARTING 19300101121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5500 / $63.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.2500 | Buy Now |
DISTI #
HRT19300101121
|
Heilind Electronics | SZ 10B PNL FD THRU HOUSG DBL LKG LEVR,M25 | Americas - 3 in Stock |
|
$58.3438 / $78.9200 | Buy Now |
DISTI #
HRT19300101121
|
Interstate Connecting Components | SZ 10B PNL FD THRU HOUSG DBL LKG LEVR,M25 | 1 |
|
$58.3438 / $78.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101121
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |