-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1737
|
Newark | Hood, 10B, Top Entry, Aluminium, M20, Product Range:Han B Series, Cable Exit Angle:180°, Connector Body Material:Aluminium Body, For Use With:Han 10B Inserts & Bases, Locking Type:2 Lever, Rectangular Shell Size:10B Rohs Compliant: Yes |Harting 19300101420 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $19.0600 | Buy Now |
DISTI #
1195-3107-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$13.8250 / $18.6200 | Buy Now |
DISTI #
617-19300101420
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant | 43 |
|
$14.4500 / $18.5800 | Buy Now |
DISTI #
70331321
|
RS | Connector Power Heavy Duty METAL HOOD HAN 10B 2 LVR LCKING | HARTING 19300101420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$14.0600 / $19.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3700 | Buy Now |
DISTI #
HRT19300101420
|
Heilind Electronics | 10B HOOD TOP ENTRY, DOUBLE LEV | Americas - 0 in Stock |
|
$16.3594 / $22.1200 | Buy Now |
DISTI #
19300101420
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$14.2300 / $18.3900 | Buy Now |
DISTI #
19300101420
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, for cable, M20 Min Qty: 1 | 18 |
|
$11.4100 / $14.6100 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING | 50 |
|
$80.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101420
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |