-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2756
|
Newark | Heavy Duty, Hood, 10B, 2 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $18.8200 | Buy Now |
DISTI #
1195-3108-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$13.8250 / $18.6200 | Buy Now |
DISTI #
617-19300101421
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant | 367 |
|
$14.8500 / $19.9500 | Buy Now |
DISTI #
70104060
|
RS | Connector Power Heavy Duty METAL HOOD HAN 10B 2 LVR LCKING | HARTING 19300101421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 94 |
|
$14.2300 / $19.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3700 | Buy Now |
DISTI #
HRT19300101421
|
Heilind Electronics | HAN B HOOD TOP ENTRY LC 4 PEG S M25 | Americas - 0 in Stock |
|
$16.3594 / $22.1200 | Buy Now |
DISTI #
19300101421
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 82 In Stock |
|
$18.4300 / $20.3500 | Buy Now |
DISTI #
19300101421
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, for cable, M25 Min Qty: 1 | 4 |
|
$11.4100 / $14.6100 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING Min Qty: 1 | 7 |
|
$12.6900 / $13.8200 | Buy Now |
DISTI #
2842489
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 10B, M25, 2 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$15.5732 / $19.2426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101421
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |