-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1752
|
Newark | Rectangular Power Base, Size 16B, 2 Lever, M32, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Hoods & Inserts Rohs Compliant: Yes |Harting 19300160232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$42.2600 / $52.6000 | Buy Now |
DISTI #
1195-3115-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$39.2095 / $72.1300 | Buy Now |
DISTI #
3937-19300160232-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$61.6182 / $67.1600 | Buy Now |
DISTI #
617-19-30-016-0232
|
Mouser Electronics | Heavy Duty Power Connectors HAN16B HC2 RoHS: Compliant | 104 |
|
$38.4000 / $49.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$38.3800 | Buy Now |
DISTI #
HRT19300160232
|
Heilind Electronics | HAN 16B SM BASE HC 1 X M32 | Americas - 11 in Stock |
|
$45.9516 / $56.9800 | Buy Now |
DISTI #
19300160232
|
TTI | Heavy Duty Power Connectors HAN16B HC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$38.0200 / $42.0700 | Buy Now |
DISTI #
19300160232
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, high,closed Min Qty: 1 | 5 |
|
$32.9100 / $41.6900 | Buy Now |
DISTI #
HRT19300160232
|
Interstate Connecting Components | HAN 16B SM BASE HC 1 X M32 | 3 |
|
$45.9516 / $56.9800 | Buy Now |
|
Powell Electronics | Han 16B SM Base HC 1 x M32 Min Qty: 1 | 22 |
|
$135.5500 / $147.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160232
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160232
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |