-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1173
|
Newark | 16B Hood Top Entry, Double Lever, High Construction, 2Xm20 |Harting 19300160465 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 / $81.2800 | Buy Now |
DISTI #
1195-19300160465-ND
|
DigiKey | 16B HOOD TOP ENTRY, DOUBLE LEVER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$41.3034 / $51.2500 | Buy Now |
DISTI #
73270100
|
RS | 16B Hood Top Entry, Double Lever, High Construction, 2xM20 | HARTING 19300160465 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6300 / $70.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.5400 | Buy Now |
DISTI #
HRT19300160465
|
Heilind Electronics | 16B HOOD TOP ENTRY, DOUBLE LEV | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160465
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160465
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |