-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3121-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8640 / $38.9800 | Buy Now |
DISTI #
617-19-30-016-0527
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B M32 SIDE METAL HOOD RoHS: Compliant | 140 |
|
$26.0700 / $34.5000 | Buy Now |
DISTI #
70231817
|
RS | Connector Power Heavy Duty HAN 16B M32 SIDE METAL HOOD, Han B Series | HARTING 19300160527 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 172 |
|
$27.8700 / $36.1900 | Buy Now |
|
Future Electronics | Gray Dust Tight Water Resistant Side Entry M32 16B IP65 Hood Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$27.0000 / $28.3500 | Buy Now |
DISTI #
HRT19300160527
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC 4 PE GS M32 | Americas - 0 in Stock37 On Order |
|
$31.4219 / $41.7200 | Buy Now |
DISTI #
77777628
|
Verical | Hood 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Han® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$27.1781 / $36.4203 | Buy Now |
DISTI #
19300160527
|
TTI | Heavy Duty Power Connectors HAN 16B M32 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 244 In Stock |
|
$26.9400 / $35.7300 | Buy Now |
DISTI #
19300160527
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, for cable, high Min Qty: 1 | 32 |
|
$22.1600 / $28.0700 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN 16B M32 SIDE METAL HOOD Min Qty: 1 | 2 |
|
$23.9100 / $26.0800 | Buy Now |
DISTI #
42F281
|
Bürklin Elektronik | Grommet housing, size 16B, die-cast aluminum, M32, angled, cross bow locking, IP65/IP66/IP67, 19300160527 Min Qty: 1 | 1 |
|
$17.7531 / $21.4499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160527
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160527
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |