-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6367
|
Newark | Hood Coupler, 16B, M40, Straight, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Han 16B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Harting 19300160738 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3800 / $50.4500 | Buy Now |
DISTI #
617-19300160738
|
Mouser Electronics | Heavy Duty Power Connectors HAN B HOOD COUPLER HC 2 LEVERS M40 RoHS: Compliant | 42 |
|
$37.1600 / $51.0500 | Buy Now |
DISTI #
70735233
|
RS | Connector, Power, Heavy Duty, HAN B HOOD COUPLER HC 2 LEVERS M40 | HARTING 19300160738 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6000 / $48.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$33.9500 | Buy Now |
DISTI #
HRT19300160738
|
Heilind Electronics | 16B HOOD CABLE TO CABLE, DOUBL | Americas - 0 in Stock |
|
$39.4615 / $40.8438 | Buy Now |
DISTI #
19300160738
|
TTI | Heavy Duty Power Connectors HAN B HOOD COUPLER HC 2 LEVERS M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 60 In Stock |
|
$38.7100 / $48.0400 | Buy Now |
DISTI #
19300160738
|
TME | Han B Hood Coupler HC 2 Levers M40 Min Qty: 1 | 0 |
|
$29.2700 / $37.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160738
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160738
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |