-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8444
|
Newark | Heavy Duty Housing, 16B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300161131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$18.3700 | Buy Now |
DISTI #
3937-19300161131-ND
|
DigiKey | 16B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$92.0909 / $100.3800 | Buy Now |
DISTI #
1195-8383-ND
|
DigiKey | 16B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$56.8646 / $95.0200 | Buy Now |
DISTI #
617-19300161131
|
Mouser Electronics | Heavy Duty Power Connectors 16B Pnl Fd Thru Hsng Single Lever M32 RoHS: Compliant | 4 |
|
$58.8000 / $77.8200 | Buy Now |
DISTI #
71754176
|
RS | Rectangular Connector Base, Size 16B, Housing Material Aluminium Die-Cast | HARTING 19300161131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$56.2800 / $67.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$57.3700 | Buy Now |
DISTI #
HRT19300161131
|
Heilind Electronics | SZ 16B PNL FD THRU HOUSG SNGL LKG LEVR,M32 | Americas - 0 in Stock |
|
$64.2769 / $88.3400 | Buy Now |
DISTI #
19300161131
|
TME | Han 16B HTE M32 PFT SL Min Qty: 1 | 0 |
|
$50.7600 / $58.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300161131
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300161131
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |