-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1789
|
Newark | Top Entry Hood, Size 16B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 19300161421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$16.6100 / $25.5500 | Buy Now |
DISTI #
1195-3126-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$15.0375 / $20.2500 | Buy Now |
DISTI #
617-19-30-016-1421
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B M25 TOP METAL HOOD RoHS: Compliant | 112 |
|
$16.4400 / $22.4600 | Buy Now |
DISTI #
70449112
|
RS | Connector Power Heavy Duty HAN 16B M25 TOP METAL HOOD, Han B Series | HARTING 19300161421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 161 |
|
$16.7400 / $23.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6300 | Buy Now |
DISTI #
HRT19300161421
|
Heilind Electronics | HAN B HOOD TOP ENTRY LC 4 PEG S M25 | Americas - 0 in Stock |
|
$18.1406 / $24.0600 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$22.5072 / $25.0080 | Buy Now | |
DISTI #
19300161421
|
TTI | Heavy Duty Power Connectors HAN 16B M25 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$16.0300 / $22.2400 | Buy Now |
DISTI #
19300161421
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, for cable, M25 Min Qty: 1 | 30 |
|
$12.4100 / $15.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300161421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300161421
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP67 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |