-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4634
|
Newark | Hood, 16B, Top Entry, Aluminium, M32, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Harting 19300161422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.8000 | Buy Now |
DISTI #
1195-5840-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$15.0375 / $20.2500 | Buy Now |
DISTI #
617-19300161422
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant | 59 |
|
$15.7100 / $19.4900 | Buy Now |
DISTI #
70104068
|
RS | Connector Power Heavy Duty METAL HOOD HAN 16B 2 LVR LCKING, Han B Series | HARTING 19300161422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 136 |
|
$14.7000 / $20.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6300 | Buy Now |
DISTI #
HRT19300161422
|
Heilind Electronics | HAN B HOOD TOP ENTRY LC 4 | Americas - 0 in Stock |
|
$18.1406 / $24.0600 | Buy Now |
DISTI #
19300161422
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$14.9500 / $19.1900 | Buy Now |
DISTI #
19300161422
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, for cable, M32 Min Qty: 1 | 8 |
|
$12.4100 / $15.7300 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING Min Qty: 1 | 7 |
|
$13.8100 / $15.0400 | Buy Now |
DISTI #
2348048
|
element14 Asia-Pacific | HOOD, 16B, TOP ENTRY, ALUMINIUM, M32 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$21.9800 / $22.8974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300161422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300161422
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |