-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1791
|
Newark | Hood, 16B, Top Entry, Aluminium, M25, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Harting 19300161441 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$25.4200 / $34.3000 | Buy Now |
DISTI #
1195-5823-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$22.2125 / $29.9200 | Buy Now |
DISTI #
617-19-30-016-1441
|
Mouser Electronics | Heavy Duty Power Connectors HAN K 4/0 HOOD RoHS: Compliant | 40 |
|
$24.4200 / $30.3400 | Buy Now |
DISTI #
70104515
|
RS | Connector Power Heavy Duty HAN K 4/0 HOOD, Han B Series | HARTING 19300161441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 74 |
|
$25.1500 / $32.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.0800 | Buy Now |
DISTI #
HRT19300161441
|
Heilind Electronics | HAN B HOOD TOP ENTRY LC 2 REEL | Americas - 0 in Stock |
|
$26.7656 / $35.5400 | Buy Now |
|
Quest Components | 4 |
|
$58.0906 / $61.1480 | Buy Now | |
DISTI #
19300161441
|
TTI | Heavy Duty Power Connectors HAN K 4/0 HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$22.9300 / $25.3200 | Buy Now |
DISTI #
19300161441
|
TME | Enclosure: for Han connectors, Han, size 16B, for cable, straight Min Qty: 1 | 5 |
|
$18.3700 / $23.1600 | Buy Now |
DISTI #
2347889
|
element14 Asia-Pacific | HOOD, 16B, TOP ENTRY, ALUMINIUM, M25 RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$27.9246 / $34.5002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300161441
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300161441
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |