-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4656
|
Newark | Hood, Top Entry, 16B, M32, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300161442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $31.6300 | Buy Now |
DISTI #
1195-6868-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$22.2125 / $29.9200 | Buy Now |
DISTI #
617-19300161442
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING RoHS: Compliant | 16 |
|
$24.5800 / $32.5500 | Buy Now |
DISTI #
70732181
|
RS | Connector Power Heavy Duty METAL HOOD HAN 16B 1 LVR LCKING | HARTING 19300161442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6600 / $32.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.0800 | Buy Now |
DISTI #
HRT19300161442
|
Heilind Electronics | 16B HOOD TOP ENTRY, SINGL | Americas - 0 in Stock |
|
$26.7656 / $35.5400 | Buy Now |
DISTI #
19300161442
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1200 | Buy Now |
DISTI #
19300161442
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, for cable, M32 Min Qty: 1 | 0 |
|
$18.3800 / $23.1600 | RFQ |
DISTI #
2842460
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 16B, M32, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.1096 / $34.5002 | Buy Now |
DISTI #
2842460
|
Farnell | HOOD, TOP ENTRY, 16B, M32, 1 LEVER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$30.2584 / $33.6177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300161442
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300161442
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |