-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1800
|
Newark | Heavy Duty Housing, 16B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300167297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4100 / $108.1800 | Buy Now |
DISTI #
1195-6873-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6 In Stock |
|
$105.8436 / $124.0900 | Buy Now |
DISTI #
617-19300167297
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant | 1 |
|
$100.8400 / $120.6800 | Buy Now |
DISTI #
70732188
|
RS | Housing, 16B, Side Entry, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 19300167297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$108.5200 / $117.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$94.9300 | Buy Now |
DISTI #
HRT19300167297
|
Heilind Electronics | Americas - 0 in Stock |
|
$110.0781 / $146.1800 | Buy Now | |
DISTI #
19300167297
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.9000 / $99.5000 | Buy Now |
DISTI #
19300167297
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, with latch, M32 Min Qty: 1 | 0 |
|
$75.5700 / $95.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300167297
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300167297
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |