-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ24B M40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2801
|
Newark | Hood, Top Entry, 24B, M40, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors, Productrohs Compliant: Yes |Harting 19300240448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$31.7700 / $42.8700 | Buy Now |
DISTI #
1195-3543-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M40 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$37.6930 / $48.1800 | Buy Now |
DISTI #
70104398
|
RS | Connector Power Heavy Duty LOCKING HOOD, Han B Series | HARTING 19300240448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 78 |
|
$34.2000 / $44.4100 | Buy Now |
|
Future Electronics | 24B Hood Top Entry Single Lever -R-M40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$36.1300 / $37.9400 | Buy Now |
DISTI #
HRT19300240448
|
Heilind Electronics | HAN B HOOD TOP ENTRY HC 2 REE LS M40 | Americas - 54 in Stock |
|
$41.4844 / $56.1200 | Buy Now |
DISTI #
19300240448
|
TTI | Heavy Duty Power Connectors LOCKING HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$34.4000 / $43.2800 | Buy Now |
DISTI #
19300240448
|
TME | Han B Hood Top Entry HC 2 Reels M40 Min Qty: 1 | 0 |
|
$29.0500 / $36.8000 | RFQ |
DISTI #
HRT19300240448
|
Interstate Connecting Components | HAN B HOOD TOP ENTRY HC 2 REE LS M40 | 16 |
|
$41.4844 / $56.1200 | Buy Now |
DISTI #
2842474
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 24B, M40, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$40.4331 / $49.9519 | Buy Now |
DISTI #
2842474
|
Farnell | HOOD, TOP ENTRY, 24B, M40, 1 LEVER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 40 |
|
$39.9267 / $44.5667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300240448
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300240448
HARTING Technology Group
CONN HOOD TOP ENTRY SZ24B M40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |