-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J4129
|
Newark | Heavy Duty Connector Hood, M32 Side Entry, 4 Pegs, High Profile, Han B Series, 90 , 24B Rohs Compliant: Yes |Harting 19300240527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$33.5900 / $42.1900 | Buy Now |
DISTI #
30AC7056
|
Newark | Hood, Side Entry, 24B, M32, 2 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han 24B Inserts & Modules Rohs Compliant: Yes |Harting 19300240527 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$32.8700 / $55.1600 | Buy Now |
DISTI #
1195-3135-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
109 In Stock |
|
$30.0974 / $40.6400 | Buy Now |
DISTI #
617-19-30-024-0527
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B M32 SIDE METAL HOOD RoHS: Compliant | 106 |
|
$28.7200 / $42.1100 | Buy Now |
DISTI #
70104073
|
RS | Connector Power Heavy Duty HAN 24B M32 SIDE METAL HOOD, Han B Series | HARTING 19300240527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 82 |
|
$32.8600 / $42.6700 | Buy Now |
|
Future Electronics | 24B Hood Side Entry Double Lever High Construction M32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$32.7900 / $34.4300 | Buy Now |
DISTI #
HRT19300240527
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC M32 | Americas - 73 in Stock127 On Order |
|
$32.9531 / $42.1800 | Buy Now |
DISTI #
77776800
|
Verical | Hood 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$29.7361 / $39.3188 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 140 |
|
$35.0400 / $43.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300240527
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300240527
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP67 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |