-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2805
|
Newark | Hood, Side Entry, 24B, M40, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 19300240548 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.4100 / $41.0500 | Buy Now |
DISTI #
1195-5827-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B M40 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
60 In Stock |
|
$35.0736 / $44.8300 | Buy Now |
DISTI #
617-19300240548
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 1 LVR LCKING RoHS: Compliant | 60 |
|
$33.6300 / $38.5300 | Buy Now |
DISTI #
70104092
|
RS | Connector Power Heavy Duty METAL HOOD HAN 24B 1 LVR LCKING, Han B Series | HARTING 19300240548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 93 |
|
$32.2400 / $41.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.1700 | Buy Now |
DISTI #
HRT19300240548
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC | Americas - 0 in Stock |
|
$40.0313 / $54.1600 | Buy Now |
DISTI #
19300240548
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 24B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$32.8200 / $39.3600 | Buy Now |
DISTI #
19300240548
|
TME | Enclosure: for HDC connectors, Han® B, size 24B, for cable, M40 Min Qty: 1 | 7 |
|
$28.4900 / $36.0900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors METAL HOOD HAN 24B 1 LVR LCKING | 50 |
|
$137.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300240548
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300240548
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |