-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1831
|
Newark | Hood, 24B, Top Entry, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Han 24B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 19300240757 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1400 / $83.5800 | Buy Now |
DISTI #
1195-6882-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ24B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$63.6917 / $79.0300 | Buy Now |
DISTI #
617-19-30-024-0757
|
Mouser Electronics | Heavy Duty Power Connectors 24B CBL TO CBL M32 METAL 1 LEVER RoHS: Compliant | 57 |
|
$58.6800 / $72.6300 | Buy Now |
DISTI #
70606018
|
RS | Han B 1930 Series Top Entry Connector Hood | HARTING 19300240757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$116.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.9800 | Buy Now |
DISTI #
HRT19300240757
|
Heilind Electronics | 24B HOOD CABLE TO CABLE, SINGL | Americas - 0 in Stock |
|
$69.4219 / $93.9000 | Buy Now |
DISTI #
77787591
|
Verical | Hood 180° 24B Shell Size Powder Die Cast Aluminum Single Lock Han® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$77.8680 | Buy Now |
DISTI #
19300240757
|
TTI | Heavy Duty Power Connectors 24B CBL TO CBL M32 METAL 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$58.0900 / $71.9000 | Buy Now |
DISTI #
19300240757
|
TME | Han 24B-KG-LB-M32 Min Qty: 1 | 2 |
|
$48.7900 / $61.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300240757
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300240757
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |