-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8449
|
Newark | Heavy Duty Housing, 24B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300241122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1400 / $84.8200 | Buy Now |
DISTI #
1195-8388-ND
|
DigiKey | 24B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$66.6576 / $110.6400 | Buy Now |
DISTI #
3937-19300241122-ND
|
DigiKey | 24B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19300241122
|
Mouser Electronics | Heavy Duty Power Connectors 24B Pnl Fd Thru Hsng Double LeverM40 RoHS: Compliant | 34 |
|
$63.4400 / $82.6100 | Buy Now |
DISTI #
71754181
|
RS | Rectangular Connector Base, Size 24B, Housing Material Aluminium Die-Cast | HARTING 19300241122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$63.1000 / $75.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$61.8900 | Buy Now |
DISTI #
HRT19300241122
|
Heilind Electronics | SZ 24B PNL FD THRU HOUSG DBL LKG LEVR,M40 | Americas - 0 in Stock |
|
$70.4375 / $95.3000 | Buy Now |
DISTI #
19300241122
|
TTI | Heavy Duty Power Connectors 24B Pnl Fd Thru Hsng Double LeverM40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$57.8700 / $73.9900 | Buy Now |
DISTI #
19300241122
|
TME | Han 24B HTE M40 PFT DL Min Qty: 1 | 0 |
|
$51.5800 / $65.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300241122
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300241122
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |