-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ24B M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8091-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$22.9901 / $43.5200 | Buy Now |
DISTI #
3937-19300241432-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19300241432
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING RoHS: Compliant | 30 |
|
$22.9900 / $38.9800 | Buy Now |
DISTI #
70401209
|
RS | Connector Power Heavy Duty METAL HOOD HAN 24B 2 LVR LCKING | HARTING 19300241432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4300 / $30.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$23.7700 | Buy Now |
DISTI #
HRT19300241432
|
Heilind Electronics | 24B HOOD W/ LEVERS TOP ENTRY, | Americas - 0 in Stock |
|
$27.5625 / $36.6000 | Buy Now |
DISTI #
19300241432
|
TME | Enclosure: for HDC connectors, Han® B, size 24B, for cable, M32 Min Qty: 1 | 3 |
|
$21.7300 / $26.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300241432
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300241432
HARTING Technology Group
CONN HOOD TOP ENTRY SZ24B M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |