-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7061
|
Newark | Heavy Duty Conn, 1 Lever, Size 24B, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300241542 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$21.6300 / $29.1900 | Buy Now |
DISTI #
1195-3143-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$20.9216 / $28.2500 | Buy Now |
DISTI #
617-19300241542
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 1 LVR LCKING RoHS: Compliant | 27 |
|
$18.9000 / $25.4500 | Buy Now |
DISTI #
70104078
|
RS | Connector Power Heavy Duty METAL HOOD HAN 24B 1 LVR LCKING, Han B Series | HARTING 19300241542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 88 |
|
$20.6100 / $28.6300 | Buy Now |
|
Future Electronics | Han B Hood Side Entry LC M32 2 Reels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.2300 / $21.2400 | Buy Now |
DISTI #
HRT19300241542
|
Heilind Electronics | HAN B HOOD SIDE ENTRY LC M32 2 REELS | Americas - 7 in Stock |
|
$22.7656 / $30.2400 | Buy Now |
DISTI #
19300241542
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 24B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$19.3700 / $25.2000 | Buy Now |
DISTI #
19300241542
|
TME | Han B Hood Side Entry LC M32 2 Reels Min Qty: 1 | 0 |
|
$15.7700 / $19.8700 | RFQ |
DISTI #
HRT19300241542
|
Interstate Connecting Components | HAN B HOOD SIDE ENTRY LC M32 2 REELS | 2 |
|
$22.7656 / $30.2400 | Buy Now |
|
Chip1Cloud | CONN HOOD SIDE ENTRY SZ24B M32 | 1770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300241542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300241542
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |