-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1114
|
Newark | Heavy Duty Conn, 1 Lever, Size L32B, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:32B, Product Range:Han B Series Rohs Compliant: Yes |Harting 19301320275ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$49.7900 | Buy Now |
DISTI #
1195-19301320275ML-ND
|
DigiKey | L32 SURFACE MOUNT HOUSING, SINGL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$54.9467 / $68.1800 | Buy Now |
DISTI #
617-19301320275ML
|
Mouser Electronics | Headers & Wire Housings L32 Surface Mount Housing, Single Lever, High Construction, M40, w/ metal lever RoHS: Compliant | 1 |
|
$53.8200 / $66.6700 | Buy Now |
DISTI #
73564273
|
RS | L32 Surface Mount Housing, Single Lever, High Construction, M40, w/ metal lever | HARTING 19301320275ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0600 / $71.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.9700 | Buy Now |
DISTI #
HRT19301320275ML
|
Heilind Electronics | L32 SMT HSNG,SNGL METAL LVR, HIGH CONST,M40 | Americas - 3 in Stock |
|
$62.5625 / $84.6400 | Buy Now |
DISTI #
77785274
|
Verical | Hood 90° 32 Shell Size Powder Aluminum Die Cast Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$61.8857 / $70.1739 | Buy Now |
DISTI #
19301320275ML
|
TME | Enclosure: for HDC connectors, Han® B, size L32B, with latch Min Qty: 1 | 3 |
|
$42.6200 / $53.9800 | Buy Now |
DISTI #
HRT19301320275ML
|
Interstate Connecting Components | L32 SMT HSNG,SNGL METAL LVR, HIGH CONST,M40 | 1 |
|
$62.5625 / $84.6400 | Buy Now |
DISTI #
3817604
|
element14 Asia-Pacific | HEAVY DUTY CONN, 1 LEVER, SIZE L32B RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$76.1398 / $93.9213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19301320275ML
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19301320275ML
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |