-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1606
|
Newark | Heavy Duty Conn, 2 Lever, Size L32B, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19301320728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$50.5500 / $68.2300 | Buy Now |
DISTI #
1195-19301320728-ND
|
DigiKey | L32 HOOD CABLE TO CABLE, DOUBLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$44.1875 / $54.6900 | Buy Now |
DISTI #
617-19301320728
|
Mouser Electronics | Headers & Wire Housings L32 Hood Cable to Cable, Double Lever, High Construction, M40 RoHS: Compliant | 7 |
|
$61.0100 / $83.5900 | Buy Now |
DISTI #
73564258
|
RS | L32 Hood Cable to Cable, Double Lever, High Construction, M40 | HARTING 19301320728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8400 / $60.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.9100 | Buy Now |
DISTI #
HRT19301320728
|
Heilind Electronics | L32 HD CBL TO CBL,DBL LVR HIGH CONSTRUCTION,M40 | Americas - 13 in Stock |
|
$51.4615 / $70.7000 | Buy Now |
DISTI #
19301320728
|
TTI | Headers & Wire Housings L32 Hood Cable to Cable, Double Lever, High Construction, M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$49.9300 / $59.5200 | Buy Now |
DISTI #
19301320728
|
TME | Enclosure: for HDC connectors, Han® B, size L32B, for cable, M40 Min Qty: 1 | 1 |
|
$38.2200 / $48.4100 | Buy Now |
DISTI #
HRT19301320728
|
Interstate Connecting Components | L32 HD CBL TO CBL,DBL LVR HIGH CONSTRUCTION,M40 | 4 |
|
$51.4615 / $70.7000 | Buy Now |
DISTI #
3817602
|
element14 Asia-Pacific | HEAVY DUTY CONN, 2 LEVER, SIZE L32B RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$63.2100 / $77.9759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19301320728
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19301320728
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |