-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1607
|
Newark | Heavy Duty Conn, 1 Lever, Size L32B, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:32B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19301320738ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$33.2200 | Buy Now |
DISTI #
1195-19301320738ML-ND
|
DigiKey | L32 HOOD CABLE TO CABLE, SINGLE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$48.4848 / $60.1600 | Buy Now |
DISTI #
617-19301320738ML
|
Mouser Electronics | Headers & Wire Housings L32 Hood Cable to Cable, Single Lever, High Construction, M40, w/ metal lever RoHS: Compliant | 20 |
|
$48.1400 / $59.5100 | Buy Now |
DISTI #
73564260
|
RS | L32 Hood Cable to Cable, Single Lever, High Construction, M40, w/ metal lever | HARTING 19301320738ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7700 / $89.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$50.1600 | Buy Now |
DISTI #
HRT19301320738ML
|
Heilind Electronics | L32 HD CBL TO CBL,SNGL LVR HIGH CNSTRCTN,M40,W/ MTL LVR | Americas - 15 in Stock |
|
$57.0938 / $77.2400 | Buy Now |
DISTI #
19301320738ML
|
TTI | Headers & Wire Housings L32 Hood Cable to Cable, Single Lever, High Construction, M40, w/ metal lever RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$47.6300 / $58.7400 | Buy Now |
DISTI #
19301320738ML
|
TME | Enclosure: for HDC connectors, Han® B, size L32B, for cable, M40 Min Qty: 1 | 3 |
|
$57.6300 / $72.9900 | Buy Now |
DISTI #
HRT19301320738ML
|
Interstate Connecting Components | L32 HD CBL TO CBL,SNGL LVR HIGH CNSTRCTN,M40,W/ MTL LVR | 5 |
|
$57.0938 / $77.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19301320738ML
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19301320738ML
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |