-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1118
|
Newark | Heavy Duty Conn, 1 Lever, Size L32B, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:32B, Product Range:Han B Series Rohs Compliant: Yes |Harting 19301322275ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$73.8600 / $91.9400 | Buy Now |
DISTI #
1195-19301322275ML-ND
|
DigiKey | L32 SURFACE MOUNT HOUSING, SINGL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$67.6880 / $112.2700 | Buy Now |
DISTI #
617-19301322275ML
|
Mouser Electronics | Headers & Wire Housings L32 Surface Mount Housing, Single Lever, High Construction, w/ plastic cover, M40, w/ metal lever RoHS: Compliant | 0 |
|
$66.2200 / $90.7900 | Order Now |
DISTI #
73564277
|
RS | L32 S-M Housing, Single Lever, Hi-Const, w-plastic cover, M40, w-metal lever | HARTING 19301322275ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$65.1600 / $84.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$67.0800 | Buy Now |
DISTI #
HRT19301322275ML
|
Heilind Electronics | L32 SMT HSNG,SNGL METAL LVR, HIGH CONST,W/ PLSTC CVR, M40 | Americas - 0 in Stock |
|
$76.3594 / $103.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19301322275ML
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19301322275ML
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |