-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8344
|
Newark | Hood, 10B, Top Entry, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Product Range:Han B Hmc Seriesrohs Compliant: Yes |Harting 19302101440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 / $31.8700 | Buy Now |
DISTI #
1195-3795-ND
|
DigiKey | HAN 10B-HMC-GG-R-M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$22.8449 / $30.8500 | Buy Now |
DISTI #
617-19302101440
|
Mouser Electronics | Heavy Duty Power Connectors Han 10B-HMC- gg-R-M20 RoHS: Compliant | 3 |
|
$22.5300 / $30.8500 | Buy Now |
DISTI #
70407092
|
RS | Rectangular Connector Insert, Wt 126.20 g, Size 10B | HARTING 19302101440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9 |
|
$20.7000 / $34.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.4500 | Buy Now |
DISTI #
HRT19302101440
|
Heilind Electronics | 10B HOOD TOP ENTRY, SINGLE LEV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19302101440
|
TME | Enclosure: for HDC connectors, Han® HMC, size 10B, for cable Min Qty: 1 | 0 |
|
$17.3200 / $21.8000 | RFQ |
DISTI #
2765425
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 10B, M20, 1LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.1066 / $32.2618 | Buy Now |
DISTI #
2765425
|
Farnell | HOOD, TOP ENTRY, 10B, M20, 1LEVER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$28.1074 / $31.2346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19302101440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19302101440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |