-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 10B-HMC-GS-R-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8347
|
Newark | Hood, 10B, Side Entry, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Harting 19302101541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $29.0500 | Buy Now |
DISTI #
1195-3793-ND
|
DigiKey | HAN 10B-HMC-GS-R-M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$20.8247 / $28.1200 | Buy Now |
DISTI #
617-19302101541
|
Mouser Electronics | Heavy Duty Power Connectors Han 10B-HMC- gs-R-M25 RoHS: Compliant | 29 |
|
$20.6000 / $26.2300 | Buy Now |
DISTI #
70407090
|
RS | Hood Size 10B Han B HMC Aluminum Die-Cast 1 Lever | HARTING 19302101541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7 |
|
$19.8000 / $27.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.5500 | Buy Now |
DISTI #
HRT19302101541
|
Heilind Electronics | 10B HOOD SIDE ENTRY, SING | Americas - 0 in Stock |
|
$22.6563 / $30.1000 | Buy Now |
DISTI #
19302101541
|
TTI | Heavy Duty Power Connectors Han 10B-HMC- gs-R-M25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$20.6000 / $23.3700 | Buy Now |
DISTI #
19302101541
|
TME | Enclosure: for HDC connectors, Han® HMC, size 10B, for cable Min Qty: 1 | 3 |
|
$15.6400 / $19.8200 | Buy Now |
DISTI #
2765429
|
element14 Asia-Pacific | HOOD, SIDE ENTRY, 10B, M25, 1LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.3632 / $29.2155 | Buy Now |
DISTI #
2765429
|
Farnell | HOOD, SIDE ENTRY, 10B, M25, 1LEVER RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$23.8627 / $26.5072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19302101541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19302101541
HARTING Technology Group
HAN 10B-HMC-GS-R-M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |