-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8355
|
Newark | 16B Hood Cable To Cable, Single Lever, High Construction, M32 - High Mating Cycle Version |Harting 19302160757 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8500 / $88.1900 | Buy Now |
DISTI #
3937-19302160757-ND
|
DigiKey | 16B HOOD CABLE TO CABLE, SINGLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$103.2909 / $112.5800 | Buy Now |
DISTI #
19302160757-ND
|
DigiKey | 16B HOOD CABLE TO CABLE, SINGLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0598 / $114.4500 | Buy Now |
DISTI #
617-19302160757
|
Mouser Electronics | Heavy Duty Power Connectors Han 16B-HMC- kg-LB-M32 RoHS: Compliant | 0 |
|
$60.3800 / $102.8900 | Order Now |
DISTI #
70621086
|
RS | Han 16B-HMC-Cable to cable T/E hood M32 | HARTING 19302160757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1500 / $83.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$64.3400 | Buy Now |
DISTI #
HRT19302160757
|
Heilind Electronics | 16B HOOD CABLE TO CABLE, SINGL | Americas - 0 in Stock |
|
$72.1231 / $99.0800 | Buy Now |
DISTI #
19302160757
|
TME | Enclosure: for HDC connectors, Han® HMC, size 16B, for cable Min Qty: 1 | 0 |
|
$53.4900 / $67.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19302160757
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19302160757
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |