Part Details for 1930270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8972
|
Newark | Terminal Block, Header, 2Pos, Tht, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:2Ways, Rated Current:41A, Rated Voltage:1Kv, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Power Sv Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1930270000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 | Buy Now |
DISTI #
1930270000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.62MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
112 In Stock |
|
$1.3704 / $3.1400 | Buy Now |
DISTI #
1930270000
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1930270000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
61AC8972
|
Avnet Americas | Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black Box - Bulk (Alt: 61AC8972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
470-1930270000
|
Mouser Electronics | Pluggable Terminal Blocks 7.62HP/02/90G 3.5SN RoHS: Compliant | 347 |
|
$1.3700 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Conn Power M 2 POS 7.62mm Solder RA Thru-Hole Box RoHS: Compliant |
78 Partner Stock 2000 Factory Stock |
|
$1.4100 / $1.8800 | Buy Now |
DISTI #
1930270000
|
Avnet Abacus | Connector Power Male Header 2 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1930270000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200857380
|
Chip1Stop | Terminal Blocks | 78 |
|
$1.2100 | Buy Now |
|
Master Electronics | Conn Power M 2 POS 7.62mm Solder RA Thru-Hole Box RoHS: Compliant |
78 Partner Stock 2000 Factory Stock |
|
$1.4100 / $1.8800 | Buy Now |